745253-6
20 DF SOCKET CONT L.P.
Part Aliases: TE Connectivity 1186907
Enhance your cable-to-cable connections with our Female D-Sub Connector Contact. Designed for signal applications, this contact features a termination method of crimping for secure attachment. Crafted with Phosphor Bronze, it ensures reliable conductivity, while the gold over nickel plating in the mating area guarantees optimal performance. With a contact size of 20 and a socket type, it accommodates wire sizes ranging from 22 to 26 AWG. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact is suitable for various environments. Its yellow dot color code and compliance with RoHS regulations make it easy to identify and environmentally friendly. Perfect for data and device connections, this standard-grade contact is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 745253-6 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 2 A |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .15 - .4 mm², 22 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
Insulation Diameter: | .05 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yellow Dot |
Part Aliases: | 1186907 745253-6 |
SKU: | AMP745253-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download |