1-2213934-1

SMT TB PERP PLUG, 5.0MM, 11 POS

Easily integrate the SMT TB PERP PLUG into your electronic assembly with its 5.0mm pitch and 11-position design. Part of the Buchanan WireMate TB Series, this receptacle boasts a durable thermoplastic housing and copper alloy contacts, ensuring reliable performance. Suitable for industrial applications, it can handle up to 10A and 300V AC. The straight block type and single row layout make for efficient PCB mounting. With tin-plated contact mating areas, it guarantees secure connections. Accommodating wire sizes from 12-26 AWG, it offers flexibility in cable termination. This connector, compliant with RoHS regulations, is a vital component for your terminal block needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213934-1
Series:Buchanan WireMate TB Series
Amperage:10 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:11
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:1-2213934-1
SKU:AMP1-2213934-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: