2834385-2
RELEASE POKE-IN CONNECTOR_2P_NATURAL
Introducing the Release Poke-In Connector, a natural-colored solution for your board mount termination needs. This two-position receptacle, part of our Insulation Displacement Connectors series, offers reliable connectivity for wire-to-board applications. With a pitch of 4mm and a voltage rating of 400V AC, it meets stringent industrial standards, including UL 94V-0 for material flammability. Suitable for 18-22 AWG wire sizes, it ensures secure contact with a contact amperage of 6A. Surface-mount compatible and lead-free solder capable, this connector is environmentally conscious and easy to integrate into your assembly process. Its compact design, with a height of .176 inches, and tape & reel packaging make it ideal for high-volume production. Trust in its quality and performance for your lighting and other electronic applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834385-2 |
Series: | Insulation Displacement Connectors Closed End |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | 4 mm |
Voltage: | 400 V AC |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | .176 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 2.1 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834385-2 |
SKU: | AMP2834385-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |