1-2213935-1

SMT TB PERP PLUG, RET, 5.0MM, 11 POS

Enhance your electronic connections with our SMT TB PERP PLUG, featuring a convenient 5.0mm pitch and 11 positions for secure attachment. Part of the Buchanan WireMate TB Series, this receptacle boasts a 10A amperage and is designed for optimal performance in industrial settings, with a 300V AC voltage rating. Its straight block type and black thermoplastic housing ensure durability, while copper alloy contacts with tin plating guarantee reliable conductivity. Suitable for wire sizes ranging from 12-26 AWG, this connector is a versatile solution for your terminal block needs. Please note that it is not reviewed for lead-free solder processes. Rest assured, it complies with RoHS regulations for environmental responsibility. Explore the possibilities with this essential component in electronic connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213935-1
Series:Buchanan WireMate TB Series
Amperage:10 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:11
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:1-2213935-1
SKU:AMP1-2213935-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: