1-2213936-0
SMT TB SCREW RECEPTACLE, 3.5MM, 10 POS
Enhance your electronic connections with our SMT TB Screw Receptacle from the Buchanan WireMate TB Series. Designed for optimal performance, this receptacle features a durable thermoplastic housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of 3.5mm and 10 positions, it offers versatility for various applications. Meeting industrial standards, it is rated for 8A and 300V AC, making it suitable for power transmission. The straight mount angle and black housing color add to its functionality and aesthetic appeal. With tin plating in the contact mating area, it guarantees corrosion resistance for long-term use. Suitable for wire sizes ranging from .05 to 1.31mm², it accommodates a wide range of cables. Compliant with RoHS regulations, it is environmentally friendly. Elevate your terminal block connections with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2213936-0 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
ECCN: | EAR99 |
Part Aliases: | 1-2213936-0 |
SKU: | AMP1-2213936-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |