1-2236046-0

32W, MIXED, MALE CONN.,CLIP2, COD A, CPA

Easily connect male terminals with this MCON Interconnection System, designed for automotive applications. Featuring a housing with two rows and 32 positions, it ensures secure and reliable connections. With a pitch ranging from 7.6mm to 9mm, it accommodates various wire sizes. The black PA GF body, measuring 2.008 inches in height and 1.22 inches in width, is durable and robust. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for harsh environments. With a 180° cable exit angle and terminal position assurance, installation is simplified. RoHS compliant and suitable for lead-free solder processes, it meets environmental standards. Ideal for wire-to-wire connections in automotive systems, this connector accessory is a crucial component for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2236046-0
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm
Voltage: 12 V DC
Row Spacing: 6 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 32
GPL: N16
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Sealable: No
GPL Description: Automotive
Product Code: M182
Connector System: Wire to Wire
Length: 2.264 in
Cable Exit Angle: 180°
Height: 2.008 in, 51 mm
Width: 1.22 in, 31 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Part Aliases: 1-2236046-0
SKU: AMP1-2236046-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: