5-1418760-1

MCON 1.2 LL TAB STC SN

Enhance your automotive, truck, bus, or off-road terminal connections with our MCON 1.2 LL TAB STC SN. Designed for durability and efficiency, this crimp contact terminal features a tin plating for reliable conductivity. With an operating temperature range of -40 to 130°C (-40 to 266°F), it performs exceptionally in various environments. Suitable for 20 AWG wire sizes (.5 - .75 mm²), the F-Crimp design ensures secure attachment. The locking lance and tab splice type provide added stability, essential for vehicular applications. Trust in our high-quality connectors for seamless connectivity in your automotive projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1418760-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-1418760-1
series:MCON Interconnection System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.4 - 1.9 mm / .055 - .075 in
Wire Size Search:18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/20/2023P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply.Product Change Notice Download
01/16/2023P-22-023393 - Local Production. Brazil Production is to better meet customer demands and improve our delivery. TE Brazil Manufacturing location operates under certified quality management system in accordance with standard concerned automotive requirements. A TE internal release test based on relevant part specifications will be executed before delivery. PPAP will be submitted before SOP for all customers which had required.Product Change Notice Download
01/13/2023P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Product Change Notice Download
01/13/2023P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Product Change Notice Download
10/24/2022P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Product Change Notice Download