1-2287965-5

6POS, MCON 1.2 LL REC SEALED 2ROW

Enhance your automotive connectivity with our MCON Interconnection System, designed for optimal performance in demanding environments. This rugged housing accommodates female terminals, offering secure and reliable signal transmission. With two rows and a pitch of 4mm, it's ideal for wire-to-board and wire-to-device applications. Meeting LV214 standards and boasting an IPX9K rating, it ensures durability and protection against harsh conditions. Crafted from high-quality PBT GF and PA GF materials, it guarantees long-lasting functionality even in extreme temperatures ranging from -40 to 150°C. Featuring six positions and a 12V DC voltage, it's suitable for various circuit applications. The black housing, measuring .937" in length, .907" in height, and 1.14" in width, seamlessly integrates into your setup. With a 180° cable exit angle and optional strain relief, installation is convenient and secure. Experience peace of mind with its polarization and terminal position assurance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2287965-5
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IPX9K
Strain Relief: Add By Accessory
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PA GF, PBT GF
Number of Positions: 6
GPL: N14
Packaging: Carton
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device
Length: .937 in
Cable Exit Angle: 180°
Height: 23.05 mm, .907 in
Width: 1.14 in, 29 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Standards Met: LV214
Part Aliases: 1-2287965-5
SKU: AMP1-2287965-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: