1-2294976-5

6POS, MCON 1.2 LL TAB SEALED 2ROW

Explore seamless connectivity with our MCON Interconnection System. Designed for automotive applications, this system features a durable housing for male terminals, with two rows spaced 4mm apart for efficient signal transmission. With a pitch of 4mm and polarization for easy assembly, it ensures secure and reliable connections. The strain relief and sealable design offer added protection, while the operating temperature range of -40 to 150°C guarantees performance in harsh environments. Engineered for convenience, this system can be easily mounted and is RoHS compliant, making it a sustainable choice for your automotive needs. Elevate your connectivity experience with our MCON Interconnection System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2294976-5
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: 4 mm
Strain Relief: Yes
Row Spacing: 4 mm
Polarization: Yes
Body Material: PA GF, PBT GF
Number of Positions: 6
GPL: N14
Packaging: Box & Carton
Operating Temperature Range: -40 - 150 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M104
Connector System: Wire to Wire
Cable Exit Angle: 180°
Height: 16.2 mm
Width: 48 mm
Mating Tab Width: .6 mm
Nominal Voltage Architecture: 25 V
Body Color: Black
Connector Code : A
Mounting Feature: With
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2294976-5
SKU: AMP1-2294976-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: