1-2293277-5
HARD WARE KIT(CAGE,HS,HS CLIP) ,CFP2 1X1
Enhance your CFP2 1x1 setup with this essential Hardware Kit, featuring a durable anodized black finish for lasting performance. Designed for high-speed data transmission at 100 Gb/s, it includes a cage, heatsink, and clip for secure, efficient connectivity. With a sealable construction and double-sided PCB mounting style, this kit ensures reliable operation even in demanding environments. Perfect for cable-to-board configurations, it guarantees optimal signal integrity and thermal management. Stay compliant with RoHS regulations while enjoying the convenience and performance of this must-have accessory. Elevate your connectivity experience with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2293277-5 |
Accessory Type: | Hardware Kit |
Finish/Coating: | Anodized Black |
Data Rate: | 100 Gb/s |
Interface: | CFP2 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 1 |
Operating Temperature Range: | , |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L322 |
Connector System: | Cable-to-Board |
Connector Product Type: | Accessory |
Height: | .157 in, 4 mm |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Heat Sink Style: | Side-to-Side Air Flow |
Cage Type: | Assembly |
Part Aliases: | 1-2293277-5 |
SKU: | AMP1-2293277-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |