1-2294261-5

6POS, MCON 1.2 LL REC SEALED

Enhance your automotive interconnection system with this MCON series housing. Designed for female terminals, it offers secure and reliable connectivity with a 4mm pitch and IPX9K rating for robust performance in demanding environments. With six positions and a polarization feature, it ensures proper mating and signal transmission. Constructed with PA GF material, it withstands temperatures ranging from -40 to 150°C, making it ideal for automotive applications. Its compact design, measuring 1.28 inches in length, 1.04 inches in width, and 0.649 inches in height, allows for efficient installation. The 180° cable exit angle and black body color contribute to its versatility in various setups. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connector system with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2294261-5
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IPX9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board
Length: 1.28 in
Cable Exit Angle: 180°
Height: 16.5 mm, .649 in
Width: 1.04 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: USCAR-2 DIN IEC 512
Part Aliases: 1-2294261-5
SKU: AMP1-2294261-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: