Enhance your automotive, truck, bus, or off-road wiring with the MCON 1.2 LL REC SWS SN connector. Designed for secure and efficient power transmission, this receptacle features a locking lance for added stability. With a crimp termination method and tin contact plating, it ensures reliable conductivity in a wide operating temperature range from -40 to 130°C (-40 to 266°F). Suitable for wire sizes ranging from .13 to .22 mm², it offers versatility in various applications. With its F-Crimp design and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential automotive connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141970-1
Amperage:7 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.13 - .22 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141970-1
series:MCON Interconnection System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:.85 - 1.2 mm / .033 - .047 in
Wire Size Search:24 AWG / 25 AWG / .13 mm² / .17 mm² / .2 mm² / .22 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: