1-2299960-1
TRAY PACKAGE.THERMOCOUPLE CONN KTYPE TAB
Enhance your industrial connectivity with our Dynamic Series Thermocouple Connector, featuring a durable yellow housing and UL 94V-0 flammability standard compliance. This Connector Assembly, designed for wire-to-wire applications, offers reliable performance with its spring terminal termination method. With a plug gender and 180° cable exit angle, it ensures seamless installations. The 2-position connector, preloaded for convenience, comes in a tray package of 54. Its keyed mating alignment and latch retention type guarantee secure connections, while the stainless steel cable clamp and contact spring materials ensure longevity. Rest assured of its environmental responsibility, as it is RoHS compliant. Elevate your wiring solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2299960-1 |
Series: | Dynamic Series Thermocouple Connector |
Connector Type: | Connector Assembly |
Gender: | Plug |
Number of Rows: | 1 |
Termination Method: | Spring Terminal |
Package Quantity: | 54 |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 440 |
Mating Retention Type: | Latch |
Packaging: | Tray |
Connector Height: | 11.05 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L591 |
Preloaded: | Yes |
Connector Length: | 31.3 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 15.2 mm |
Mating Retention: | With |
Cable Exit Angle: | 180° |
Cable Clamp Material: | Stainless Steel |
Contact Spring Material: | Stainless Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2299960-1 |
SKU: | AMP1-2299960-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |