1-2308265-3
QL SET FOR VARIANT B 3
Enhance the durability and functionality of your variant B 3 series Rail D-Sub connectors with this backshell kit. Designed for industrial applications, it features shielded construction and is capable of withstanding temperatures ranging from -40 to 90°C (-40 to 194°F). Ideal for wire and cable termination, this kit ensures reliable performance in demanding environments. With its standard clam shell length and without slide latch, it offers easy installation and secure connection. Rest assured of its quality and compliance with RoHS standards. Upgrade your connector setup with this essential accessory for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308265-3 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308265-3 |
SKU: | AMP1-2308265-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |