1-2308265-4
QL SET FOR VARIANT B 4
Enhance the performance of your 4 series Rail D-Sub connectors with this Backshell Kit, designed for Variant B configurations. Featuring a shielded design, it ensures optimum signal integrity in industrial environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). This kit is compatible with wire and cable terminations, making installation a breeze. Crafted for durability, it meets RoHS compliance standards, offering a reliable solution for your connectivity needs. Upgrade your setup with this essential accessory for D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308265-4 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308265-4 |
SKU: | AMP1-2308265-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |