Enhance the durability and functionality of your 6 series D-Sub backshells with this backshell kit designed for Variant B. Featuring industrial-grade construction and shielded protection, it ensures reliable performance in harsh environments with an operating temperature range of -40 to 90°C (-40 to 194°F). Compatible with wire and cable termination, this kit offers convenience and versatility for your connectivity needs. With its standard clam shell length and without slide latch design, it's perfect for various applications. Rest assured of its quality and compliance with RoHS standards. Elevate your connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2308265-6
Series:Rail D-Sub Backshells
Accessory Type:Backshell Kit
GPL:135
Operating Temperature Range:-40 - 194 °F, -40 - 90 °C
Shielded:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:M435
Screw Hole Thread Size:None
ECCN:EAR99
Grommets:Without
Clam Shell Length:Standard
Slide Latch:Without
Part Aliases:1-2308265-6
SKU:AMP1-2308265-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: