1-2316108-2
12P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX
Ensure optimal electrical connectivity with this high-quality pin and socket housing, designed for precision performance. With a 2A amperage rating and 12 positions available, it supports efficient signal transmission. The housing, made of durable Liquid Crystal Polymer, guarantees longevity even in challenging environments. Featuring a cable mount for easy installation and a crimp snap-in termination method, it ensures secure connections. Its black housing color and compact design make it versatile for various applications. Operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance further enhance its reliability. Suitable for wire-to-board setups, this housing is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2316108-2 |
Amperage: | 2 A |
Connector Type: | Housing |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp Snap-In |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Wire Size: | 24 - 30 AWG |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 125 V |
SKU: | AMP1-2316108-2 |
series: | AMPMODU 2 mm |
Contact Retention Within Housing: | With |
Insulation Resistance: | 1000 MΩ |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
PCB Mount Alignment: | Without |
Contact Retention Type Within Housing: | Locking Lance |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |