1-2325807-3

LUMAWISE Z45 LED HOLDER 19X19

Easily secure your LED components with the LUMAWISE Z45 LED Holder 19X19. Designed for efficient power circuit applications, this accessory is essential for reliable lighting setups. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a range of connectors and lighting accessories, this holder ensures seamless integration and lasting performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2325807-3
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Number of Positions:1
Circuit Application:Power
SKU:AMP1-2325807-3
Compatible LED:Citizen CLL032 / Citizen CLU720 / Luminus CHM 14 / Citizen CLU 034 / Citizen CLU 036 / Luminus CXM-11-AC00 / Luminus CLM-14 GEN 3 / Citizen CLU038 / Citizen CLU721 / Lextar PB16H / Lextar PB16U / Lextar PB19H / Lextar PB19U / Lextar PB26H / Lextar PB26U / Luminus CHM-14-AC00 / Luminus CHM-14-AC10 / Luminus CXM-11-XH00 / Cree CMT 1922 / Cree CMT 1925 / Edison Opto HE CR 180 Series / Edison Opto HE CR 190 Series / Edison Opto HM CR 180 Series / Edison Opto HM CR 190 Series
Lighting Connector Features Included:No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible
Contact Current Rating (Max):3 A
Operating Voltage:60 VDC
Housing Material:PBT GF
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C / -40 - 105 °F
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/19/2019E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner.
Download