1-2373376-2
12P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB
Enhance your board-to-board connections with this high-performance header, designed for optimal power transmission. With a robust housing made of Polyamide 9T - GF, and gold-plated brass contacts, it ensures efficient and reliable operation. Featuring a vertical mount orientation and surface mount termination, it offers versatility in assembly. Its 12-pin configuration, spaced at 2mm (.079 in) pitch, accommodates multiple connections with ease. Operating at 125 VAC and 2A, it meets stringent performance standards. RoHS compliant, this header is ideal for various applications in electronics and beyond. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2373376-2 |
Amperage: | 2 A |
Housing Material: | Polyamide 9T - GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 12 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 125 VAC |
SKU: | AMP1-2373376-2 |
series: | AMPMODU 2 mm |
Connector Profile: | Standard |
Number of Signal Positions: | 12 |
Connector Contact Load Condition: | Fully Loaded |
Stackable: | No |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 3.7 mm / .145 in |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material Thickness: | .1 µm / 3.94 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
Mating Square Post Dimension: | .5 mm / .02 in |
Connector Length: | 14.1 mm / .555 in |
Connector Width: | 6.1 mm / .2402 in |
Connector Height: | 6.05 mm / .238 in |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Assembly Process Feature: | Without Pick and Place Cover |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Square Termination Post & Tail Dimension: | .5 mm / .02 in |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |