1-282003-1
MONO-SHAPE TAB CONN 3P. ASSY
Experience seamless connectivity with our MONO-SHAPE TAB CONN 3P. ASSY, part of the RAST 5 IDC Connector series. This UL-certified Connector Assembly features a durable PA 6/6 housing in a vibrant orange color. With a cable mount design and insulation displacement crimp termination method, it ensures reliable performance in a variety of applications. The tin-plated contacts support a voltage of 380 VAC, making it ideal for power transmission. Connecting female contacts with stranded cables, it facilitates efficient power transfer with a contact amperage of 16 A. Its compact rectangular shape and inline contact layout make it space-saving and easy to install. Meeting UL 94V-2 flammability standards and VDE tested for quality assurance, this connector guarantees safety and reliability. Whether for appliances or industrial equipment, this Connector Assembly is the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-282003-1 |
Series: | RAST 5 IDC Connectors |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .197 in, 5 mm |
Voltage: | 380 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Orange |
GPL: | 394 |
Mating Retention Type: | Locking Latch |
Packaging: | Tray |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Connector Height: | 24.5 mm, .964 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0316 |
Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 14.9 mm, .59 in |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 14 mm, .55 in |
Mating Retention: | With |
Contact Retention: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 3 |
Panel Gasket: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-282003-1 |
SKU: | AMP1-282003-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2020 | P-20-018805 - Specification clarification. Document clarification.It is a special wire version (2,1mm diameter) not compatible with other RAST products. To avoid misunderstanding this wire is removed. No change to the existing product. | Download |