293491-3
AMP MONO-SHAPE TAB CONN assy
Upgrade your connectivity with our AMP MONO-SHAPE TAB CONN assembly from the RAST 5 IDC Connectors series. Designed for reliable performance, this UL-compliant connector assembly features a single row housing made of durable PA 6/6 material in a natural color. With a cable mount (free-hanging) configuration and insulation displacement crimp (IDC) termination method, it ensures easy and secure installation for stranded cables. The tin-plated female contacts, with a pitch of 5mm, can handle a voltage of 380 VAC and an amperage of 16A, making it ideal for power applications. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it guarantees efficiency in various environments. Its compact rectangular shape, measuring 14.9mm in length and 14mm in width, suits appliances and other power circuits. The connector's locking latch mating retention type, along with polarization for alignment, ensures a secure and stable connection. Suitable for wire-to-board setups, this connector assembly is RoHS compliant and VDE tested, offering quality assurance for your projects. Elevate your connectivity solutions with this high-performance connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 293491-3 |
Series: | RAST 5 IDC Connectors |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .197 in, 5 mm |
Voltage: | 380 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 394 |
Mating Retention Type: | Locking Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Connector Height: | 24.4 mm, .96 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0316 |
Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 14.9 mm, .586 in |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 14 mm, .55 in |
Mating Retention: | With |
Contact Retention: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 3 |
Panel Gasket: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 293491-3 |
SKU: | AMP293491-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |