1-282046-1
AMP MONO-SHAPE P.C.B.CONN6P.GL
Enhance power connections with our AMP MONO-SHAPE P.C.B. CONN6P.GL, part of the RAST 5 IDC Connectors series. Featuring a durable PA 6.6 GF housing in a natural color, this connector is designed for vertical cable mounting with insulation displacement crimp termination. With a pitch of 5mm (.197 in) and contact amperage of 6A, it ensures reliable performance in various applications. The tin-plated brass contacts guarantee efficient power transfer, while the tray/box packaging offers convenience. Operating temperature ranges from -25 to 105°C (-13 to 221°F), making it suitable for diverse environments. RoHS compliant, it meets quality and environmental standards, ideal for appliances and other power circuit applications. Its shrouded header design, with polarization features, ensures secure and accurate connections to printed circuit boards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-282046-1 |
Series: | RAST 5 IDC Connectors |
Housing Material: | PA 6.6 GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 394 |
Packaging: | Tray/Box |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0319 |
Connector System: | Wire to Board |
Keying and Polarized Position Locations: | 2&3 |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarization |
Header Type: | Shrouded |
Part Aliases: | 1-282046-1 |
SKU: | AMP1-282046-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |