1-282050-1
AMP MONO-SHAPE P.C.B.CONN10P.G
Introducing the AMP MONO-SHAPE P.C.B. Connector, a vital component in the RAST 5 IDC series. Designed for seamless integration, this connector features a durable PA 6.6 GF housing in a natural color, ensuring reliability in power circuit applications. With 10 brass contacts and a pitch of 5mm, it offers secure connectivity for power transmission. The insulation displacement crimp termination method guarantees easy and efficient assembly onto a printed circuit board. Operating temperature range from -25 to 105°C makes it suitable for various environments. Packaged in a convenient tray/box, this connector is RoHS compliant and essential for wire to board applications. Keying and polarized positions 2&3, 7&8 ensure proper orientation, while the shrouded header type adds an extra layer of protection. Trust in this connector for optimal performance in your electronic devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-282050-1 |
Series: | RAST 5 IDC Connectors |
Housing Material: | PA 6.6 GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 394 |
Packaging: | Tray/Box |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0319 |
Connector System: | Wire to Board |
Keying and Polarized Position Locations: | 2&3, 7&8 |
Mating Retention: | Without |
Header Type: | Shrouded |
Part Aliases: | 1-282050-1 |
SKU: | AMP1-282050-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |