1-2825272-0

10P VERT HDR VAL-U-LOK HCS GW

Meet industry standards with this CSA and UL certified board mount connector. Featuring a durable polyamide housing in white, it offers two rows of 10 pins for efficient signal transmission. With a voltage rating of 600 V AC and contact amperage of 13 A, it ensures reliable performance. The through-hole solder termination method and 4.2 mm pitch make installation easy, while the vertical mount orientation saves space. Operating in a wide temperature range from -40 to 105 °C, this header is suitable for various applications. Its tin-plated brass contacts accommodate wire sizes ranging from 18 to 26 AWG. The shrouded header design, with a length of 22.2 mm, ensures secure connectivity. Featuring UL 94V-2 flammability standard compliance and GWT 750°C glow wire rating, it prioritizes safety. This connector, not reviewed for lead-free solder processes, is ideal for appliances and other power applications. Non-rohs compliant. Packaged in trays, with a quantity of 255 per package, it offers convenience for large-scale projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2825272-0
Housing Material:Polyamide
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:255
Contact Amperage:13 A
Number of Positions:10
Housing Color:White
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:10
Wire Size:.12 - 1.4 mm², 18 - 26 AWG
Contact Layout:Inline, Matrix
Connector Length:22.2 mm, .874 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Brass, Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.383 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-2825272-0
SKU:AMP1-2825272-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: