Enhance your board-to-board connections with this high-quality header. Designed for vertical mount orientation, it features two rows with a total of 12 gold-plated pins, ensuring reliable and efficient signal transmission. The polyamide 9T - GF housing material offers durability, while brass contacts with through-hole solder termination provide secure attachment. With a 2A amperage rating and 125VAC operating voltage, this RoHS-compliant connector is ideal for various electronic applications. Its 2mm pitch and .079-inch row spacing make it compatible with standard PCB layouts, perfect for mezzanine and board stacking setups. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2842282-2
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:12
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP1-2842282-2
series:AMPMODU 2 mm
Connector Profile:Standard
Number of Signal Positions:12
Connector Contact Load Condition:Fully Loaded
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:3.7 mm / .145 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
Connector Length:14.1 mm / .555 in
Connector Width:6.1 mm / .2402 in
Connector Height:6.05 mm / .238 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.8 mm / .11 in
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: