1-293491-2

AMP MONO-SHAPE TAB CONN assy 2

Easily assemble power connections with our AMP MONO-SHAPE TAB CONN assembly, designed for efficient IDC termination in RAST 5 IDC connector series. This UL-standard receptacle housing, made of PA 6/6 material, features a single row with two female contacts for 16 A current transmission. With a pitch of 5 mm, it accommodates .5 - 1.5 mm² (16 - 20 AWG) stranded wires, ideal for power circuit applications. The cable-mount design allows for free-hanging installation, while the tin-plated contacts ensure reliable conductivity. Operating within a wide temperature range of -25 to 105 °C (-13 to 221 °F), this connector is suitable for various environments. Its natural housing color, compact dimensions (24.4 mm height, 9.9 mm length, 14 mm width), and locking latch mating retention make it convenient for appliance assembly. RoHS compliant and VDE tested, this Connector Assembly is a dependable solution for wire-to-board power connections in electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-293491-2
Series: RAST 5 IDC Connectors
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Plating: Tin
Pitch: .197 in, 5 mm
Voltage: 380 VAC
Contact Type: Female
Shape: Rectangular
Cable Type: Stranded
Connection Type: Connector Assembly
Contact Amperage: 16 A
Number of Positions: 2
Housing Color: Natural
GPL: 394
Mating Retention Type: Locking Latch
Packaging: Box & Tray
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Panel Mount: Without
Shielded: No
Connector Height: 24.4 mm, .96 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0316
Wire Size: 16 - 20 AWG, .5 - 1.5 mm²
Contact Layout: Inline
Contact Transmits: Power
Connector Length: .389 in, 9.9 mm
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: 14 mm, .55 in
Mating Retention: With
Contact Retention: With
VDE Tested: Yes
Connector and Housing Type: Receptacle Housing
Number of Cavities: 2
Panel Gasket: Without
Standards Met: UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-293491-2
SKU: AMP1-293491-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: