1-321235-1
RECEPT, FASTON SPLICE 22-10
Enhance your electrical connections with this versatile receptacle splice from the FASTON 250 series. Designed for 22-10 gauge wires, it offers a secure and efficient tin-plated contact surface. With insulation for added safety, this splice accommodates wire sizes ranging from .33 to 6 mm². RoHS compliant and meticulously crafted, it is a reliable solution for various applications in the field of connectors and crimp terminals. Elevate your connectivity with this high-quality product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-321235-1 |
Series: | FASTON 250 |
Contact Plating: | Tin |
Wire Size: | 10 - 22 AWG, .33 - 6 mm² |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP1-321235-1 |
Insulation Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | 2.145 g |
Splice Material: | Brass |
Splice Capacity: | 1 |
Terminal and Splice Type: | Splice |
Material Thickness: | .813 mm / .032 in |
Overall Length: | 66.675 mm / 2.625 in |
Housing Material: | PVC |
Government Qualified: | No |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Heavy Duty: | No |
Splice Type: | In-Line Splice |
Accessory Type: | Splice |
Sealable: | No |
Serrated: | No |
Operating Temperature Range: | 0 - 105 °C / 0 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |