1-338315-2
25P.HDP20 REC.ASSY
Enhance your connectivity with our high-performance 25-contact D-Sub receptacle. Designed for seamless board mount installation, this connector features gold-plated phosphor bronze contacts that ensure reliable data transmission. With a current rating of 6A, it meets stringent DIN 41652 and UL 94V-0 standards for safety and quality. The two-row layout offers optimal space efficiency, while the 2.74mm pitch allows for easy integration into your system. Its sturdy front metal shell provides durability in demanding environments. RoHS compliant and packaged in a convenient tray, this connector is a must-have for professional and DIY electronics projects. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338315-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP1-338315-2 |
Shell Plating Material: | Tin |
Plastic: | No |
Color: | Black |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass Filled Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 5 mm |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Shell Size: | 3 |
Grounded: | No |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Shielded: | No |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2023 | PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance |
Download |
11/01/2022 | PCN-22-153473 - Manufacturing location change. The listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |