Enhance your industrial connections with this Micro-MaTch SMD Connector Assembly. Featuring a red housing made of PA 4.6 material, this plug connector offers reliable surface mount termination for optimal performance. With a pitch of 1.27mm, it accommodates 12 positions for seamless data transmission. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The tin over nickel contact plating and press-fit design guarantee efficient signal transmission. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Packaged in a reel with 2500 units, it is a convenient and cost-effective solution for your connectivity needs. RoHS compliant, it also aligns with environmental regulations for sustainable practices. Elevate your PCB connections with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-338728-2
Series:Micro-MaTch Industrial
Connector Type:Connector Assembly
Gender:Plug
Housing Material:PA 4.6
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:100 V AC, 100 V DC
Row Spacing:1.5 mm
Polarization:Without
Package Quantity:2500
Contact Amperage:1 A
Number of Positions:12
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:1000 MΩ
GPL:402
Profile:Standard
Packaging:Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:118.11 - 196.85 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:.18 in, 4.6 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0284
Contact Design:Press-Fit
Contact Transmits:Signal (Data)
Connector Length:18.5 mm, .728 in
Connector System:Board to Board
Contact Termination Plating:Tin over Nickel
Connector Product Type:Connector
PCB Mount Alignment:Without
Header Type:Shrouded
Mating Connector Lock:Without
Contact Retention:Press-Fit
Housing Entry Style:Top
Vacuum Tape:Without
Board Standoff:With
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-338728-2
SKU:AMP1-338728-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: