Enhance your connectivity with our MINI CT MT REC ASSY 18P GRAY, a versatile solution for power and signal applications. Featuring 18 contacts in a single row design, this receptacle ensures reliable connections. With a cable mount for easy installation, it offers Insulation Displacement Crimp (IDC) termination for efficient wiring. The natural color blends seamlessly with any setup, while its durable construction and operating temperature range make it suitable for various environments. Mating retention with a locking mechanism adds security, and with RoHS compliance, you can trust in its quality. Ideal for wire-to-board connections, it's a must-have for your PCB assembly needs. Elevate your connectivity with this AMP Mini CT series component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-353293-8
Color:Natural
Series:AMP Mini CT
Amperage:2 A
Gender:Receptacle
Number of Contacts:18
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.06 in, 1.5 mm
Number of Positions:18
GPL:398
Mating Retention Type:Lock
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:7478
Connector System:Wire to Board
Mating Retention:With
Part Aliases:1-353293-8
SKU:AMP1-353293-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: