1-480351-2
01P CMNL CAP HSG RED
Enhance your power and signal connections with our Commercial MATE-N-LOK connector. This high-quality housing, made of durable nylon in a vibrant red hue, ensures reliable performance in a wide range of applications. With CSA and UL standards met, you can trust in the safety and quality of this product. Featuring a cable mount design for easy installation, it is perfect for wire-to-wire connections in appliances and beyond. The crimp termination method guarantees secure and efficient contact, while its 250VAC voltage rating makes it suitable for various power needs. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a dependable choice for both commercial and industrial use. RoHS compliant and with a UL 94V-2 flammability rating, it prioritizes both environmental responsibility and safety. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480351-2 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 1 |
Housing Color: | Red |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480351-2 |
SKU: | AMP1-480351-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |