1-480498-1
02P CMNL CAP HSG F/H BLK
Introducing our Commercial MATE-N-LOK series connector, a reliable solution for power and signal applications. This single-row housing, made of durable black nylon with CSA and UL certifications, ensures safety and quality. Featuring a cable mount design for easy installation, it accommodates two pin contacts with a 5.08mm pitch. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this connector is suitable for various environments. With a voltage rating of 250VAC and UL 94V-2 flammability standard, it guarantees performance and compliance. Perfect for appliances and other applications, this connector is RoHS compliant and comes in a package of one. Trust in its inline contact layout and wire-to-wire connection system for efficient connectivity. With LR16455 CSA agency certification and ECCN EAR99 designation, it meets international standards for quality and export. Upgrade your power and signal connections with this high-quality receptacle housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480498-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480498-1 |
SKU: | AMP1-480498-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |