1-480700-4
03P UMNL PLUG HSG YELL
Enhance your power and signal connections with this Universal MATE-N-LOK connector, meticulously crafted for top-notch performance. Designed for versatile applications, this connector is CSA and UL certified, ensuring safety and quality. With a durable nylon housing in a vibrant yellow hue, it boasts a single row of three pin contacts, ideal for cable mounting via secure crimp termination. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F) and accommodating wire insulation up to 5.08mm, it guarantees reliability in various environments. Whether for appliances or other circuit applications, this connector, with its inline contact layout and plug housing type, delivers seamless wire-to-wire or wire-to-board connectivity. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice for your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480700-4 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 5.08 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480700-4 |
SKU: | AMP1-480700-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |