1-480701-6
03P UMNL CAP HSG BLU
Enhance your power and signal connectivity with our Universal MATE-N-LOK Panel Mount Connector. Designed for versatility and efficiency, this connector features a single row housing made of durable nylon, meeting UL and CSA standards for safety. With a pitch of 6.35mm (.25 inch) and a voltage rating of 600V AC, it offers reliable performance in various applications. The blue housing, suitable for panel mounting with a thickness range of .03 to .09 inches (.76 to 2.29mm), ensures secure installation. With three inline pin contacts, it is ideal for power and signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is VDE tested and RoHS compliant, making it a dependable choice for appliances and other electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480701-6 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480701-6 |
SKU: | AMP1-480701-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2024 | PCN-24-205245 - Manufacturing / Process Improvement. Standardization of Housing colorant s. Customer s may see slight color variation on the CAP housings. This change is visual only and will not impact product performance |
Download |