1-487547-1
Cut Strip - FFC,RCPT CONTACT,.050 CNTRLIN"
Part Aliases: TE Connectivity 044-1779-00
Effortlessly connect FFC cables with precision using this RCPT CONTACT. Designed for seamless .050" CNTRLIN insertion, this female connector ensures secure connections every time. With Insulation Displacement Crimp (IDC) termination method and Phosphor Bronze contact material plated with Gold Flash over Palladium Nickel, it guarantees reliable signal transmission. Featuring a pitch of 1.27 mm (.05 in) and a socket contact type, it is ideal for signal circuit applications. The contact mating area is plated with Gold Flash/Palladium Nickel or Gold/Nickel, with a thickness of 30 µin, while the PCB contact terminations are Gold Flash plated. Perfect for cable-to-cable connections, its RoHS compliance assures environmentally friendly use. Trust in its Data and Devices GPL code for quality assurance in your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-487547-1 |
Series: | FFC |
Gender: | Female |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Socket |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Connector System: | Cable-to-Cable |
Part Aliases: | 044-1779-00 1-487547-1 |
SKU: | AMP1-487547-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Product Change Notice Download |