Elevate your PCB connectivity with our AMPMODU IV/V series, featuring a robust thermoplastic housing and Phosphor Bronze contacts for reliable performance. With a pitch of 2.54mm (.1 in) and a double-row design, this connector offers versatile through-hole solder termination, ideal for signal applications. Meeting UL 94V-0 flammability standards and rated for 250VAC, it ensures safety and durability in industrial environments. The gold-plated contact mating area guarantees low resistance and high conductivity, while the right-angle mount orientation and guide pin slots facilitate easy assembly. With 120 positions and a contact amperage of 3A, it's perfect for demanding PCB setups. A tube packaging of 15 units makes procurement convenient, and with high-temperature rating and compliance with RoHS standards, it's a responsible choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-533009-8
Series: AMPMODU IV/V
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Contact Amperage: 3 A
Number of Positions: 120
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: .24 in, 6.05 mm
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .145 in, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 - 100 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-533009-8
Replacement Part: 6-533009-8
SKU: AMP1-533009-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: