Introducing our AMPMODU Headers, a reliable solution for connecting PCBs in industrial settings. With a black thermoplastic housing and phosphor bronze contacts plated with gold, these headers offer exceptional durability and signal conductivity. Designed for through-hole press-fit termination on 2.54mm pitch, they ensure secure mounting on printed circuit boards. The 120-pin configuration, with a voltage rating of 250VAC, is ideal for signal applications, meeting UL 94V-0 flammability standards for safety. Featuring a shrouded header type with action/compliant tail PCB retention, they provide easy alignment with guide pins during assembly. With a contact amperage of 2A and a dielectric withstanding voltage of 750VAC/DC, these headers guarantee reliable performance in demanding environments. RoHS compliant and available in a package of 12, they are a must-have for robust board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102690-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 2 A
Number of Positions: 120
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 13.97 mm, .55 in
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Stackable: No
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .2 in, 5.08 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102690-9
SKU: AMP102690-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: