1-5406299-1
MJ ASSY,S/P,8POS,SH,RVPGT,CAT5
The MJ ASSY S/P 8POS SH RVPGT CAT5 Connector Assembly, part of our CGS SP series, is a high-performance solution for Cat 5 Ethernet connections. With UL 94V-0 standards met, it ensures safety and reliability. Featuring a right-angle mount orientation and through-hole solder termination method, it offers versatility in installation. Its black housing color and sleek design make it suitable for various applications. Crafted from high-temperature nylon with phosphor bronze contacts, it guarantees durability and efficient signal transmission. With 8 positions and a gold-plated contact mating area, it ensures optimal connectivity. Whether for data or device connections, this RJ45 connector is a dependable choice, with RoHS compliance and a wide operating temperature range. Perfect for board or panel mounting, it's ideal for use in networking and telecommunications equipment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5406299-1 |
Color: | Black |
Series: | CGS SP |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | -.12 in, -3.05 mm |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 6 |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.72 mm, .54 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-5406299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |