1-5530841-8

CONN SEC II 30 POS 100C/L

Connector SEC II 30 POS 100C/L is a female connector designed for power and signal applications. With a straight body orientation and board mount termination method, it offers easy installation on printed circuit boards. This UL 94V-0 compliant connector features 30 gold-plated contacts for reliable conductivity and has a voltage rating of 400 V AC. The housing is made of black polyester with glass fiber reinforcement for durability. Operating temperature range is -55 to 85 °C (-67 to 185 °F), making it suitable for various environments. With a pitch of 2.54 mm (.1 in) and a contact amperage of 3 A, it is ideal for high-performance electronic systems. This connector assembly, part of our board-to-board product line, comes in a package quantity of 90 and is RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5530841-8
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:90
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.56 mm, .68 in
PCB Retention Type:Mounting Ears
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:30
Number of Power Positions:60
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.187 in, 4.75 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.302 in, 7.56 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-5530841-8
SKU:AMP1-5530841-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: