1-5530843-6

CONN SEC II 25 POS 100C/L

This connector features a straight, 25-position, 2-row design, ideal for board-to-board applications. With a 2.54mm pitch and through-hole solder termination, it offers secure connectivity. Compliant with UL 94V-0 standards, it ensures safety. The black housing, made of polyester with glass fiber reinforcement, is durable. Gold-plated phosphor bronze contacts guarantee reliable signal transmission, rated for 3A and 400V AC. With a compact vertical mount orientation and operating temperature range of -55 to 85°C, it suits various environments. Perfect for power and signal circuits, this connector assembly is RoHS compliant, emphasizing environmental responsibility in its design.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5530843-6
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:126
Contact Amperage:3 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.58 mm, .7 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:25
Number of Power Positions:50
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.187 in, 4.75 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.304 in, 7.58 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-5530843-6
SKU:AMP1-5530843-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: