1-5745967-0
25 RCPT SP/FMS INSRT
Introducing our high-performance AMPLIMITE HD-20 D-Sub Receptacle, designed for optimal connectivity in demanding applications. This robust connector features UL 94V-0 certification for enhanced safety and reliability. With 25 gold-plated contacts on a 2-row configuration, it ensures secure and efficient data transmission. The phosphor bronze contact material guarantees durability, while the 2.77mm pitch allows for easy integration onto circuit boards. Meeting RoHS compliance standards, this connector is not only high-quality but also environmentally friendly. Whether in industrial, commercial, or residential settings, our AMPLIMITE HD-20 Receptacle is the perfect solution for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5745967-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5745967-0 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Insert Material: | Brass |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyester |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Brass |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Grounded: | No |
Product Type: | Connector |
Shielded: | Yes |
Shell Size: | 3 |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 4.32 mm / .17 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |