1-5745967-6
25 RCPT SP/FMS SCRLK
Introducing the AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. This Board Mount receptacle features 25 contacts in a 2-row configuration, with a pitch of 2.77mm for seamless integration. Crafted from durable Phosphor Bronze with Gold plating, it ensures reliable conductivity. Meeting UL 94V-0 standards and RoHS compliant, it guarantees safety and environmental responsibility. Its sleek design, with a Front Metal Shell, offers easy installation and a secure connection. Perfect for industrial and commercial applications, the AMPLIMITE HD-20 series is the ideal choice for robust and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5745967-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5745967-6 |
Plastic: | No |
Shell Plating Material: | Tin |
Shield Plating Material: | Tin |
Shield Material: | Steel |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
Post Size: | .66 mm / .026 in |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Indents: | Without |
Shell Size: | 3 |
Termination Post Length: | 4.32 mm / .17 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |