1-5745968-3
25 PLUG SP/FMS SCRLK
Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Engineered for reliability, it boasts UL 94V-0 standards compliance for added safety. With 25 gold flash-plated contacts, each delivering 6A of power, this plug connector ensures efficient transmission. Featuring a durable brass construction and 2.77mm pitch, it guarantees seamless board mounting. Its two-row design offers ample connectivity, while the front metal shell provides sturdy protection. RoHS compliant and packaged in a convenient tube, it's the perfect solution for your industrial or commercial applications. Upgrade to the AMPLIMITE HD-20 Connector for uncompromising quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5745968-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5745968-3 |
Plastic: | No |
Shell Plating Material: | Tin |
Shield Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Insert Material: | Brass |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Shield Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |