1-5746443-1

A/L UNIV HDR 60P ACT PIN LG LAT

Enhance your connectivity with our A/L Universal Header, featuring 60 active pins for seamless data transmission. Crafted with durable glass-filled nylon/polyester housing in sleek black, this header ensures reliable performance in signal applications. With a pitch of 2.54mm and long latch design, it offers secure PCB mounting. The gold-plated brass/Phosphor Bronze contacts guarantee optimal conductivity, while meeting UL 94V-0 flammability standards for safety. Operating efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is perfect for diverse electronic setups. Its press-fit contact design, square shape, and 4-sided housing style make it compatible with various wire-to-board configurations, with RoHS compliance ensuring environmental responsibility. Elevate your connectivity solutions with this versatile and high-quality Universal Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5746443-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.08 in, 2.03 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5707
Contact Design:Press-Fit
Contact Transmits:Signal (Data)
Connector Length:3.759 in, 95.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5746443-1
SKU:AMP1-5746443-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: