1-5747301-4
37 RCPT SP/FMS SCRLK
Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Engineered for reliability, this receptacle features UL 94V-0-rated housing for superior safety. With 37 gold-plated contacts on a 2-row layout, it ensures seamless data transmission at up to 6 A of current. The phosphor bronze construction guarantees durability, while the 2.77 mm pitch allows for easy installation on PCBs. RoHS compliant and housed in a protective tube packaging, it offers peace of mind in both performance and environmental impact. Perfect for demanding applications, this connector is a vital component for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5747301-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5747301-4 |
Shell Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
Post Size: | .66 mm / .026 in |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyester |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |