1-5747301-6
37 RCPT SP/FMS SCRLK
Enhance your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub Receptacle. Designed for board mount installation, this connector features 37 gold-plated contacts, ensuring reliable signal transmission. With a UL 94V-0 rating, it offers superior fire resistance for added safety. The phosphor bronze contact material guarantees durability, while the 2.77mm pitch and two-row configuration optimize space utilization. Perfect for industrial applications, this connector meets RoHS compliance standards, contributing to environmentally friendly practices. Whether you're designing new systems or upgrading existing ones, our AMPLIMITE HD-20 D-Sub Receptacle is the ideal choice for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5747301-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5747301-6 |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Female Screwlock Material: | Zinc |
Plastic: | No |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .062 - .125 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |