1-5747872-6
15 PLUG SP/FMS INSRT
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this plug features a durable thermoplastic housing and gold-plated brass contacts, ensuring reliable signal transmission. With UL E28476 and UL 94V-0 certifications, it meets stringent safety standards. Offering 15 contacts in a 2-row configuration and a 2.74 mm pitch, it is ideal for board mount applications. The front metal shell adds durability, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronic systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5747872-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP1-5747872-6 |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Female Screwlock Material: | Zinc |
Post Size: | .66 mm / .026 in |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |