Enhance your signal transmission efficiency with our MICT 900PLUG assembly, featuring a durable matte housing and dual-beam copper alloy contacts. With 38 positions and a .025-inch pitch, this surface mount connector is perfect for high-speed data applications, boasting a data rate of 10 Gb/s. Its inline layout, along with 19 columns and one power position, ensures seamless board-to-board connectivity in mezzanine configurations. Meeting CSA and UL standards, this connector guarantees reliability with a voltage rating of 30 V AC and 1 V DC. Operating within a wide temperature range of -67 to 257°F, it is ideal for various environments. Its gold-plated contact mating area and tin-plated PCB contacts ensure optimal signal integrity and longevity, while stackable design and positioning bosses facilitate easy assembly. RoHS non-compliant. Elevate your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5767017-1
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Tab
Impedance:38 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:22.66 mm, .892 in
PCB Retention Type:Locating Post
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2435
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.32 in, 8.128 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Vacuum Cover
Differential Signaling:Yes
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:1.255 in, 22.86 mm, 22.96 mm, 31.9 mm, .9 in
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-5767017-1
SKU:AMP1-5767017-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: