The MTA 100 Series 10-Position Straight Board Mount Header, an essential component for your signal circuit applications. With a durable polyester housing and copper alloy contacts plated with tin, this connector ensures reliable performance even in harsh environments. Featuring a 2.54mm pitch and through-hole solder termination, it offers easy and secure installation on your PCB. Meeting UL 94V-0 flammability standards, this connector guarantees safety in operation. Its compact design, with a housing color of natural, is ideal for vertical mounting. Certified by LR7189 and E28476, it complies with RoHS standards, making it an environmentally friendly choice. Trust in the quality and efficiency of this header for seamless wire-to-board connections in your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640452-0
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.1 in, 2.54 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640452-0
SKU:AMP1-640452-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download