Enhance your power and signal connections with the CST-100 II Housing 10 POS. This receptacle connector features durable nylon construction in a natural color, suitable for a wide range of applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 250 VAC, it ensures reliable performance even in demanding environments. The cable mount design allows for easy installation, while the crimp termination method ensures secure connectivity. With 10 contacts in a single row and a 2.54mm pitch, it provides efficient PCB integration. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector prioritizes safety and environmental responsibility. Whether for appliances or industrial machinery, its versatility and quality make it a valuable component for your project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1375820-0
Color:Natural
Amperage:7 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:1.02
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:10
Housing Color:Natural
GPL:104
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3234
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.02 in, 25.91 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1375820-0
SKU:AMP1-1375820-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: